Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoLS02-1A85-PP-500WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AM9163
Product RangeLS02 Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 5+ | $6.120 |
| 10+ | $5.790 |
| 25+ | $5.330 |
| 50+ | $4.900 |
| 100+ | $4.510 |
| 250+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS02-1A85-PP-500WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AM9163
Product RangeLS02 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeLS02 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Level Switch Type
Level Sensor
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LS02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
