Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKS01-2A66-100WCopy
Newark Part No.95AM9149
Product RangeKS01 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 10+ | $10.560 |
| 25+ | $9.790 |
| 50+ | $8.890 |
| 100+ | $7.720 |
| 250+ | $7.200 |
| 500+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKS01-2A66-100WCopy
Newark Part No.95AM9149
Product RangeKS01 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
Product RangeKS01 Series
No. of Switch Positions-
Switch TerminalsCable
Contact Current Max500mA
Contact Voltage AC Nom25V
Contact Voltage DC Nom50V
Angle of Throw-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off
Product Range
KS01 Series
Switch Terminals
Cable
Contact Voltage AC Nom
25V
Angle of Throw
-
Contact Configuration
SPST-NO
No. of Switch Positions
-
Contact Current Max
500mA
Contact Voltage DC Nom
50V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
