Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A83-02Copy
Newark Part No.97K1530
Product RangeHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.200 |
| 10+ | $56.070 |
| 25+ | $54.960 |
| 50+ | $53.840 |
| 100+ | $52.160 |
| 250+ | $50.470 |
Price for:Each
Minimum: 1
Multiple: 1
$57.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A83-02Copy
Newark Part No.97K1530
Product RangeHM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHM Series
Relay MountingThrough Hole
Coil Resistance250ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HM Series
Coil Resistance
250ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
