Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP12-1C90-51LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K8598
Product RangeDIP Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $9.560 |
| 10+ | $8.740 |
| 25+ | $8.140 |
| 50+ | $7.740 |
| 100+ | $7.340 |
| 250+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP12-1C90-51LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96K8598
Product RangeDIP Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeDIP Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max200mA
Switching Voltage Max100V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Product Range
DIP Series
Coil Resistance
500ohm
Switching Voltage Max
100V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
200mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
