Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-2A72-21LCopy
Newark Part No.96K8594
Product RangeDIP Series
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.280 |
| 25+ | $4.910 |
| 50+ | $4.670 |
| 100+ | $4.430 |
| 250+ | $4.210 |
| 500+ | $3.970 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-2A72-21LCopy
Newark Part No.96K8594
Product RangeDIP Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeDIP Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DIP05-2A72-21L is a general-purpose Dual In-line Reed Relay with 2A-form (DPST-NO) contacts. This DIP-series relay is a very compact design having low-profile, compatible with all DIP relays. 21-pin out, magnetic shield and through hole terminals.
- 0.75VDC Drop-out voltage
- 125mW Typical nominal coil power
- 4.25VDC Dielectric strength
- 0.5ms Operate and 0.1ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Security, Communications & Networking
Technical Specifications
Contact Configuration
DPST-NO
Product Range
DIP Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DIP05-2A72-21L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
