Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part No530-70-2-22Copy
Newark Part No.47AC7025
Product Range530
Your Part Number
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.160 |
| 10+ | $81.950 |
| 25+ | $80.770 |
| 50+ | $78.680 |
| 100+ | $73.290 |
| 250+ | $64.780 |
| 500+ | $56.620 |
Price for:Each
Minimum: 1
Multiple: 1
$90.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part No530-70-2-22Copy
Newark Part No.47AC7025
Product Range530
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage22kV
CTR Min0.8%
Collector Emitter Voltage V(br)ceo-
Product Range530
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
22kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (17-Jan-2023)
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
0.8%
Product Range
530
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
