Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $34.130 |
Price for:Each
Minimum: 500
Multiple: 1
$17,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-8612
Newark Part No.16M3827
Technical Datasheet
Power Rating-
Chassis Mount Transformer TypeIsolating
Secondary Voltages36V
Primary Voltages117V
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating300mA
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
-
Secondary Voltages
36V
Frequency Range
50Hz / 60Hz
Current Rating
300mA
Isolation Voltage
1.5kV
SVHC
To Be Advised
Chassis Mount Transformer Type
Isolating
Primary Voltages
117V
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate