Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $78.380 |
| 10+ | $76.630 |
| 25+ | $74.880 |
| 50+ | $70.680 |
| 100+ | $63.690 |
| 250+ | $59.140 |
Price for:Each
Minimum: 5
Multiple: 1
$391.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-8130
Newark Part No.01F120
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Low Voltage
Primary Voltages117V
Secondary Voltages12.6V
Power Rating-
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Low Voltage
Secondary Voltages
12.6V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Isolation Voltage
1.5kV
SVHC
To Be Advised
Primary Voltages
117V
Power Rating
-
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Alternatives for P-8130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate