Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSB-04001
Newark Part No.13AC7448
Product RangeUniStar SB Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSB-04001
Newark Part No.13AC7448
Product RangeUniStar SB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)400VA / 240W
Input Voltage AC Max120V
Output Voltage-
Backup Time - Full Load2min
Product RangeUniStar SB Series
Length11.8"
Width4"
Height5.6"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
400VA / 240W
Output Voltage
-
Product Range
UniStar SB Series
Width
4"
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2min
Length
11.8"
Height
5.6"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate