Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoL501B
Newark Part No.97B3340
Product RangeL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $865.200 |
Price for:Each
Minimum: 1
Multiple: 1
$865.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoL501B
Newark Part No.97B3340
Product RangeL Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated & Motor Driven
Construction Type-
No. of PhasesSingle Phase
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load4.5A
Knob RotationCW
Transformer MountingPanel Mount
Product RangeL Series
SVHCTo Be Advised
Product Overview
Applications
Motor Drive & Control, Lighting
Technical Specifications
Input Voltage
120VAC
Construction Type
-
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
L Series
Transformer Type
Manually Operated & Motor Driven
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
4.5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate