Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoL1010BCopy
Newark Part No.07C7947
Product RangeL Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $989.790 |
| 5+ | $910.600 |
Price for:Each
Minimum: 1
Multiple: 1
$989.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoL1010BCopy
Newark Part No.07C7947
Product RangeL Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated & Motor Driven
Construction Type-
Output Voltage140VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load10A
Knob RotationCW
Transformer MountingPanel Mount
Product RangeL Series
SVHCTo Be Advised
Product Overview
The L1010B is a fully enclosed Variable Transformer ideal for about every laboratory application including control of electric heating elements, lighting and electrical testing. Output voltage is controlled with a large slip resistant knob which increases the voltage linearly as it is turned clockwise. In addition to portable use, the rugged, flat-topped enclosure has a slot at top rear for wall mounting.
- Provide protection from physical abuse, chemical spills and other hazards
Applications
Motor Drive & Control, Lighting
Contents
Variable transformer, Line cord, Plug, Receptacle, Switch, Pilot lamp and Fuse.
Technical Specifications
Input Voltage
120VAC
Construction Type
-
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
L Series
Transformer Type
Manually Operated & Motor Driven
Output Voltage
140VAC
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
10A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
