Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No5021Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05F336
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,617.600 |
| 5+ | $3,545.250 |
| 10+ | $3,472.900 |
| 25+ | $3,400.540 |
| 50+ | $3,328.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3,617.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No5021Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05F336
Product Range5000 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240VAC
Construction Type-
Output Voltage280VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load28A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range5000 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
No. of Phases
Single Phase
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
5000 Series
Input Voltage
240VAC
Output Voltage
280VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
28A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
