Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No5011
Newark Part No.05F334
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,811.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3,811.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No5011
Newark Part No.05F334
Product Range5000 Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated & Motor Driven
Construction Type-
Output Voltage140VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load50A
Knob RotationCW
Transformer MountingPanel Mount
Product Range5000 Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
120VAC
Construction Type
-
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
5000 Series
Transformer Type
Manually Operated & Motor Driven
Output Voltage
140VAC
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
50A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate