Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN2520B
Newark Part No.83F2018
Product Range3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,780.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,780.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN2520B
Newark Part No.83F2018
Product Range3PN Series
Technical Datasheet
Input Voltage240VAC
Transformer Type-
Construction Type-
No. of Phases-
Output Voltage280VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load10A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
Input Voltage
240VAC
Construction Type
-
Output Voltage
280VAC
Input Voltage
240V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Transformer Type
-
No. of Phases
-
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
10A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
