Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1510BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83F2012
Product Range3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,407.000 |
| 2+ | $1,378.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,407.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1510BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83F2012
Product Range3PN Series
Technical Datasheet
Input Voltage120VAC
Transformer Type-
Construction Type-
No. of Phases-
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load15A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Product Overview
The 3PN1510B is a 15A 120V Variable Transformer with ventilated steel case, Cord & Plug Series, input line cord and plug, fused NEMA rated output receptacle and an illuminated on/off switch. They are connected for output voltage increase with a clockwise rotation and the dials are graduated from 0 to 100% of the voltage setting.
- Cased model
Applications
Industrial
Technical Specifications
Input Voltage
120VAC
Construction Type
-
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Transformer Type
-
No. of Phases
-
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
15A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3PN1510B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
