Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1010BVCopy
Newark Part No.83F2008
Product Range3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,263.240 |
| 5+ | $1,226.940 |
| 10+ | $1,190.640 |
| 25+ | $1,096.260 |
| 50+ | $1,074.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,263.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1010BVCopy
Newark Part No.83F2008
Product Range3PN Series
Technical Datasheet
Transformer Type-
Input Voltage120VAC
Construction Type-
No. of Phases-
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load10A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Product Overview
The 3PN1010BV is a 1-phase Variable Transformer with coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage.
- Operating frequency between 50 to 1500Hz with no reduction in output current
Applications
Industrial
Technical Specifications
Transformer Type
-
Construction Type
-
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Input Voltage
120VAC
No. of Phases
-
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
10A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
