Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No2520Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M8546
Product Range2500 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,343.910 |
| 5+ | $1,323.490 |
| 10+ | $1,297.020 |
| 25+ | $1,270.550 |
| 50+ | $1,244.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,343.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No2520Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M8546
Product Range2500 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240VAC
Construction Type-
Output Voltage280VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load10A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range2500 Series
SVHCTo Be Advised
Product Overview
The 2520 is a 1-phase compact manually operated high current Variable Transformer represents a compact high current variable transformer design. The 2520, 240V variable transformer coil is rated at 10A for constant current loads. It can be operated at frequencies between 50 and 2000Hz with derating at higher than rated frequency.
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
No. of Phases
Single Phase
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
2500 Series
Input Voltage
240VAC
Output Voltage
280VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
10A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
