Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1220BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B7416
Product Range1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $682.500 |
| 5+ | $634.730 |
| 10+ | $622.040 |
| 25+ | $609.340 |
| 50+ | $596.650 |
Price for:Each
Minimum: 1
Multiple: 1
$682.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1220BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B7416
Product Range1200 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240VAC
Construction Type-
No. of PhasesSingle Phase
Output Voltage240VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage240V
Output Current-
Constant Current Load5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1200 Series
SVHCTo Be Advised
Product Overview
The 1220B is a Variable Transformer operates on 240V and is rated for constant current of 5A. It operates from 0 to line voltage only. There is no reduction in allowable output current up to 1500Hz. It has the shaft extending from the base end. This shaft is fully adjustable and can be extended from either end for general utility mounting.
- 1.20kVA Maximum constant current load
- 1.68kVA Maximum constant impedance load
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
Output Voltage
240VAC
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1200 Series
Input Voltage
240VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
240V
Constant Current Load
5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
