Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1220B-2
Newark Part No.83F7363
Product Range1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,642.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,642.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1220B-2
Newark Part No.83F7363
Product Range1200 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage480V
Construction Type-
No. of Phases-
Output Voltage480VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage240V
Output Current-
Constant Current Load5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1200 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
Output Voltage
480VAC
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1200 Series
Input Voltage
480V
No. of Phases
-
Frequency Range
50Hz / 60Hz
Output Voltage
240V
Constant Current Load
5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
