Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.530 |
Price for:Each
Minimum: 1
Multiple: 1
$270.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoOXY-LC-V100-455Copy
Newark Part No.89AM5895
Technical Datasheet
Board TypeInterface Board
IC / Module Used-
Application Sub TypeZirconia Oxygen Sensor (ZrO2)
Kit ContentsZrO2 Sensor Interface Board
SVHCNo SVHC (04-Feb-2026)
Product Overview
OXY-LC-V100-455 is an OXY-LC series, oxygen sensor interface board designed to supply power and manage the operation of SST’s range of zirconia (ZrO₂) oxygen sensors.
- Voltage range from 0 to 10V
- O2 measurement range from 0.1 - 100%
- 4.55V heater voltage/4s response sensor/ long cable ( grater than 150mm) termination
- Provides electronics necessary to power and control SST’s range of zirconium dioxide (ZrO2) sensors
- Built in pressure sensor for barometric pressure compensation
- Interface mounted screw terminals for easy wiring with reverse voltage and transient overvoltage
- Adaptive software filtering provides a fast sensor response coupled with a stable oxygen output
- High accuracy linear output
- Supply voltage: RS485 variant: 8 to 28V DC and analogue variants: 20 to 28V DC
- Operating temperature range from -30°C to +70°C
Technical Specifications
Board Type
Interface Board
Application Sub Type
Zirconia Oxygen Sensor (ZrO2)
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
-
Kit Contents
ZrO2 Sensor Interface Board
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
