Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoLLC865172-2Copy
Newark Part No.89AM6298
Product RangeLLC Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $426.120 |
Price for:Each
Minimum: 1
Multiple: 1
$426.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoLLC865172-2Copy
Newark Part No.89AM6298
Product RangeLLC Series
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeOil, Water
Process Connection Type3/8" BSP
Operating Pressure Max25bar
Housing Material303 Stainless Steel
Switch OutputNPN
Electrical Connection3 Pin Male Connector
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeLLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
3/8" BSP
Housing Material
303 Stainless Steel
Electrical Connection
3 Pin Male Connector
Supply Voltage Max
40VDC
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Water
Operating Pressure Max
25bar
Switch Output
NPN
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
LLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
