Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoZBRM21A0
Newark Part No.34AK4250
Product RangeHarmony XB5R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.400 |
| 5+ | $173.810 |
| 10+ | $162.220 |
| 25+ | $149.670 |
| 50+ | $140.980 |
Price for:Each
Minimum: 1
Multiple: 1
$185.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoZBRM21A0
Newark Part No.34AK4250
Product RangeHarmony XB5R Series
Technical Datasheet
Accessory TypeWireless & Batteryless Transmitter
Product RangeHarmony XB5R Series
SVHCTo Be Advised
Product Overview
ZBRM21A0 is a harmony XB5R, wireless and battery-less transmitter. It includes standards such as EN/IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1. It includes certifications such as EAC, BT 2006/95/EC, C-tick, UL, CSA, and CCC. It includes IP degree of protection like (IP65 IEC 60529 front face), (IP65 UL Type 12 front face). It also includes an IK degree of protection like IK03 IEC 50102.
- 1 simple action push-button contact operation
- Plastic bezel material, plastic fixing collar material
- 0.87inch mounting diameter, spring return push-button with transmitter operator
- 1000000 cycles mechanical durability, 25N C/O changing electrical state operating force
- Free fall resistance 1000mm EN/IEC 60068-2-32 (mechanical robustness)
- Zigbee green power 2.4GHz communication port protocol
- 2ms acquisition time, <lt/> 2ms response time, 3mW emission power
- Ambient air temperature from -25°C to 55°C
Technical Specifications
Accessory Type
Wireless & Batteryless Transmitter
Product Range
Harmony XB5R Series
For Use With
Schneider Harmony XB5R Series Wireless & Batteryless Pushbuttons
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
