
| Quantity | Price |
|---|---|
| 1+ | $653.390 |
| 5+ | $646.860 |
| 10+ | $640.320 |
| 25+ | $620.720 |
| 50+ | $608.310 |
Product Information
Product Overview
XPSUAT33A3AP is a Preventa safety relay module. This safety relay is designed for monitoring emergency stop, guard switch, magnetic switch, proximity safety switch, PNP, NPN sensor, RFID safety switch, safety light curtain or sensing mat/edges. This safety relay is powered with 48-240VAC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 positive and 1 negative safety inputs, 4 ON/OFF configurable pulsed outputs, 3NO immediate, 3NO configurable, 1NC configurable safety outputs, and 2 solid state diagnostic outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508. This safety relay is suitable for applications such as food and beverage, hoisting, material handling, material working, and packaging.
- 48 to 240VAC/DC - 10 to 10% rated supply voltage
- 4W, 48VDC power consumption
- Internal, electronic input protection type
- 3NO configurable, 3NO immediate, 1NC configurable safety outputs
- 2 positive safety input 24VDC 8mA, 1 negative safety input safety input
- 500 ohm maximum wire resistance
- 16A conventional free air thermal current, 18 months warranty
- 20ms maximum response time on input open, TÜV, cULus certified
- 1.37inch symmetrical DIN rail mounting support, dimension is 4.72 x 3.93 x 1.77inch (d x h x w)
- Operating ambient temperature range from -25°C to 85°C
Technical Specifications
240V
Harmony XPS Series
5A
250V
-
To Be Advised
6PST-NO, SPST-NC
DIN Rail
Screw
24V
IP20, IP40, IP54
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
