Print Page
XAPD1201
Empty Control Station, Harmony XAP/XB2SL Series 0.866" Control & Signaling Units, Harmony XAP Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XAPD1201Copy |
| Newark Part No. | 62AK2141 |
| Product Range | Harmony XAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $172.550 |
| 5+ | $150.980 |
| 10+ | $125.100 |
| 25+ | $112.160 |
Price for:Each
Minimum: 1
Multiple: 1
$172.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XAPD1201Copy |
| Newark Part No. | 62AK2141 |
| Product Range | Harmony XAP Series |
| Technical Datasheet | |
| Accessory Type | Empty Control Station |
| For Use With | Schneider Harmony XAP/XB2SL Series 22mm Control & Signalling Units |
| Product Range | Harmony XAP Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Empty Control Station |
|---|---|
| Product Range | Harmony XAP Series |
| For Use With | Schneider Harmony XAP/XB2SL Series 22mm Control & Signalling Units |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
