Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXACA04H7Copy
Newark Part No.73T6098
Product RangeHarmony XAC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $258.520 |
| 5+ | $226.210 |
| 10+ | $187.430 |
Price for:Each
Minimum: 1
Multiple: 1
$258.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXACA04H7Copy
Newark Part No.73T6098
Product RangeHarmony XAC Series
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
No. of Switch Holes4Holes
Cutout Diameter30mm
External Height - Metric-
External Width - Metric-
Cover / Base ColorYellow
External Depth - Metric-
IP RatingIP65
NEMA RatingNEMA 3, 4, 4X, 13
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeHarmony XAC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polypropylene (PP)
Cutout Diameter
30mm
External Width - Metric
-
External Depth - Metric
-
NEMA Rating
NEMA 3, 4, 4X, 13
External Width - Imperial
-
Product Range
Harmony XAC Series
No. of Switch Holes
4Holes
External Height - Metric
-
Cover / Base Color
Yellow
IP Rating
IP65
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
