
| Quantity | Price |
|---|---|
| 1+ | $2,198.620 |
| 5+ | $1,923.790 |
| 10+ | $1,594.000 |
| 25+ | $1,429.100 |
| 50+ | $1,319.170 |
Product Information
Product Overview
VHU364NR is a VisiPacT single throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This three blade non-fusible heavy duty safety switch that is rated at 100A with a voltage 600VAC and 600VDC. This short circuit rating for a non-fusible switches is based upon the Square D circuit breakers or Mag-Gard motor circuit protectors chosen as upstream protection. This switch is Type 3R rated with a galvannealed steel enclosure and comes with factory installed viewing window and are surface mounted.
- Non-fusible disconnect, 3-pole, 200A current, 600V AC/DC voltage
- NEMA 3R galvannealed steel enclosure, surface mounting
- AWG 6...250 kcmil copper or aluminum wire size
- UL listed file E2875, 4-wire (3PH + N) configuration
- Lugs electrical connection
- Dimension is 8.506 x 17.016 x 28.94 inch (D x W x H)
Technical Specifications
3 Pole
200A
-
UL
To Be Advised
600V
NEMA 3R
Surface Mount
VisiPacT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
