
| Quantity | Price |
|---|---|
| 1+ | $1,321.810 |
| 5+ | $1,268.340 |
| 10+ | $1,228.660 |
| 25+ | $1,157.480 |
| 50+ | $1,108.780 |
Product Information
Product Overview
VHU363RB is a VisiPacT single-throw safety switch. It is designed to be tough, and reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color-coded indicator handle. This three-blade non-fusible heavy-duty safety switch that is rated at 100A with a voltage of 600VAC and 600VDC. This short circuit rating for a non-fusible switch is based upon the Square D circuit breakers or Mag-Gard motor circuit protectors chosen as upstream protection. This switch is Type 3R rated with a galvannealed steel enclosure and comes with factory-installed viewing window and is surface mounted.
- Non fusible disconnect, 3-pole, 100A current, 600V AC/DC voltage
- NEMA 3R galvannealed steel enclosure, surface mounting
- AWG 12...AWG 1/0 aluminum, AWG 14...AWG 1/0 copper wire size
- UL listed file E2875, 3-wire configuration
- Lugs electrical connection
- Dimension is 7.019 x 9.08 x 22.103 inch (D x W x H)
Technical Specifications
3 Pole
100A
-
UL
To Be Advised
600V
NEMA 3R
Surface Mount
VisiPacT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
