
| Quantity | Price |
|---|---|
| 1+ | $1,465.960 |
| 5+ | $1,436.640 |
| 10+ | $1,407.320 |
| 25+ | $1,378.000 |
| 50+ | $1,348.680 |
Product Information
Product Overview
VHU363AWKGL is a VisiPacT single-throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This three-blade non-fusible heavy-duty safety switch that is rated at 100A with a voltage of 600VAC and 600VDC. This short circuit rating for a non-fusible switches is based upon the Square D circuit breakers or Mag-Gard motor circuit protectors chosen as upstream protection. This switch is Type 12 rated with a galvannealed steel enclosure and comes with factory installed viewing window and are surface mounted.
- Non fusible disconnect, 3-pole, 100A current, 600V AC/DC voltage
- NEMA 12 galvannealed steel enclosure, surface mounting
- AWG 12...AWG 1/0 aluminum, AWG 14...AWG 1/0 copper wire size
- UL listed file E2875, 3-wire configuration
- Lugs electrical connection
- Dimension is 7.15 x 8.92 x 20.49 inch (D x W x H)
Technical Specifications
3 Pole
100A
-
UL
To Be Advised
600V
NEMA 12
Surface Mount
VisiPacT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
