
| Quantity | Price |
|---|---|
| 1+ | $1,308.830 |
| 5+ | $1,255.880 |
| 10+ | $1,216.590 |
| 25+ | $1,146.110 |
| 50+ | $1,097.890 |
Product Information
Product Overview
The Surgelogic series Surge Protective Device (SPD) is a surge suppressor and noise filter, encapsulate in a compact package. The compact designs allow surge suppression to be installed adjacent to power panels or directly on sensitive equipment in harsh electrical conditions. The HWA SPDs utilize a high-energy suppression circuit that provides 10 modes of suppression from 50 to 100 kA peak of surge current rating per phase. The Hard wire SPD units provide reliable operation by incorporating the latest engineering developments. Each MOV is individually fused and incorporates patented overvoltage technology innovations that provide superior overvoltage withstand capability for systems with unstable power, without compromising transient clamping performance.
- NEMA 4X Rated
- Overvoltage technology
- EMI/RFI noise rejection
- LED status indication
- Suppression status alarm
- Coordinated fuse technology
- Convenient side-nipple mounting
- Sine wave tracking
- -54dB EMI/RFI filtering
- Dry contacts
- Optional flush-mount kit
Applications
Safety, Industrial, Power Management, Commercial
Technical Specifications
HWA Series
Mains Surge Protector
277V
Panel
To Be Advised
4 Pole
Type 2
320VAC
100kA
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
