Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS1HWA50X
Newark Part No.89H5982
Product RangeHWA Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS1HWA50X
Newark Part No.89H5982
Product RangeHWA Series
Technical Datasheet
Product RangeHWA Series
No. of Poles3 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 2
Voltage Rating240V
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Peak Surge Current50kA
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial, Power Management, Commercial
Technical Specifications
Product Range
HWA Series
Suppressor Type
Mains Surge Protector
Voltage Rating
240V
Suppressor Mounting
Panel
SVHC
To Be Advised
No. of Poles
3 Pole
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Peak Surge Current
50kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
