Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTM171PBM27R
Newark Part No.13AC1895
Product RangeModicon M171 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTM171PBM27R
Newark Part No.13AC1895
Product RangeModicon M171 Series
Technical Datasheet
No. of Inputs14Inputs
No. of Outputs13Outputs
Supply Voltage24V
Product RangeModicon M171 Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
14Inputs
Supply Voltage
24V
SVHC
To Be Advised
No. of Outputs
13Outputs
Product Range
Modicon M171 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate