Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTM171ODM22S
Newark Part No.13AC1890
Product RangeModicon M171 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.830 |
| 5+ | $215.730 |
| 10+ | $206.520 |
| 25+ | $198.630 |
| 50+ | $184.160 |
Price for:Each
Minimum: 1
Multiple: 1
$232.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTM171ODM22S
Newark Part No.13AC1890
Product RangeModicon M171 Series
Technical Datasheet
No. of Inputs11Inputs
No. of Outputs11Outputs
Supply Voltage24V
Product RangeModicon M171 Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
11Inputs
Supply Voltage
24V
SVHC
To Be Advised
No. of Outputs
11Outputs
Product Range
Modicon M171 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate