Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTLXCDPL7PP45
Newark Part No.64M3118
Product RangeModicon Premium PAC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTLXCDPL7PP45
Newark Part No.64M3118
Product RangeModicon Premium PAC Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsCD-ROM, Licence
Supply Voltage Max-
Product RangeModicon Premium PAC Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
CD-ROM, Licence
Product Range
Modicon Premium PAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate