Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoSDSA2040D
Newark Part No.72Y0031
Product RangeSDSA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.490 |
| 5+ | $277.490 |
| 10+ | $265.650 |
| 25+ | $255.500 |
| 50+ | $236.880 |
Price for:Each
Minimum: 1
Multiple: 1
$299.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoSDSA2040D
Newark Part No.72Y0031
Product RangeSDSA Series
Technical Datasheet
Product RangeSDSA Series
No. of Poles3 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 1
No. of Outlets1Outlets
Voltage Rating240V
Continuing Operating Voltage Max180VAC
Suppressor MountingPanel
Peak Surge Current40kA
SVHCTo Be Advised
Technical Specifications
Product Range
SDSA Series
Suppressor Type
Mains Surge Protector
No. of Outlets
1Outlets
Continuing Operating Voltage Max
180VAC
Peak Surge Current
40kA
No. of Poles
3 Pole
SPD Type
Type 1
Voltage Rating
240V
Suppressor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate