Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRWT18S60Copy
Newark Part No.80C4995
Product RangeRWT Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $700.440 |
| 2+ | $653.750 |
| 5+ | $632.660 |
Price for:Each
Minimum: 1
Multiple: 1
$700.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRWT18S60Copy
Newark Part No.80C4995
Product RangeRWT Series
Technical Datasheet
External Height - Metric-
External Width - Metric457.2mm
Length - Metric1.5m
External Height - Imperial-
External Width - Imperial18"
Length - Imperial5ft
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeRWT Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
-
Length - Metric
1.5m
External Width - Imperial
18"
Raceway / Duct Color
Gray
Product Range
RWT Series
External Width - Metric
457.2mm
External Height - Imperial
-
Length - Imperial
5ft
Raceway / Duct Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
