Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC21BD
Newark Part No.45Y3950
Product RangeHarmony RUM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $12.660 |
Price for:Each
Minimum: 10
Multiple: 10
$126.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC21BD
Newark Part No.45Y3950
Product RangeHarmony RUM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeHarmony RUM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance470ohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RUMC21BD is an universal Plug-in Relay with gold-plated AgNi contacts and DPDT contact configuration. The Zelio RUM series plug-in relay optimizes design flexibility, expedite installation and simplify maintenance. It is suitable for packaging machines, textile machines, conveyance lines, low/medium voltage switchgear, compressor and blower controls.
- Multiple-pole contact options for simultaneous control of separate and individual circuits
- Lockable test button control type
- Cylindrical shape of pin
- Signature full-feature covers
- 4kV (1.2/50µs) Rated impulse withstand voltage
- 2500VA/280W Maximum switching capacity
- 170mW at 10mA/17V Minimum switching capacity
- 20ms at nominal voltage Operating and reset time
- 470Ω at 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC, Automation & Process Control, Motor Drive & Control, Power Management, Medical, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, EN, IEC, UL
Coil Voltage
24VDC
Product Range
Harmony RUM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
470ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate