Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRM22TA31Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AJ2357
Product RangeHarmony RM22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.170 |
| 5+ | $239.030 |
| 10+ | $198.050 |
Price for:Each
Minimum: 1
Multiple: 1
$273.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRM22TA31Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AJ2357
Product RangeHarmony RM22 Series
Technical Datasheet
Product RangeHarmony RM22 Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max288VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max240VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM22 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
288VAC
Power Consumption
10VA
Phase Monitoring Range Max
240VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
