Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU3100Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B2073
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $453.440 |
| 5+ | $444.370 |
| 10+ | $435.300 |
| 25+ | $426.230 |
| 50+ | $417.160 |
Price for:Each
Minimum: 1
Multiple: 1
$453.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU3100Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B2073
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The QOU3100 is a 3-pole standard Miniature Circuit Breaker with slotted box lugs (line and load) electrical connection. It accommodates copper or aluminum wire size of 12 to 2/0AWG. The high ampere unit mount miniature circuit breaker (cable-in/cable-out) is ideal for OEM applications. It has Square D's unique Visi-Trip feature. The circuit breaker has specially constructed internal components that make it resistant to the damaging effects of high humidity and salt, which is common in wastewater treatment applications. The circuit breaker has passed a 500-hour salt spray test.
- Flush, surface and DIN rail mount
- Internal common trip
- Lugs supplied in standard position only
- 10kA Short-circuit current
Applications
HVAC, Industrial, Automotive
Technical Specifications
Product Range
QO Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
100A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Alternatives for QOU3100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
