Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOB120GFI
Newark Part No.16B1781
Product RangeQO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.460 |
| 5+ | $246.890 |
| 10+ | $236.350 |
| 25+ | $227.320 |
| 50+ | $210.760 |
Price for:Each
Minimum: 1
Multiple: 1
$266.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOB120GFI
Newark Part No.16B1781
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC120V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Technical Specifications
Product Range
QO Series
No. of Poles
1 Pole
Voltage Rating VAC
120V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bolt On
Alternatives for QOB120GFI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate