
| Quantity | Price |
|---|---|
| 1+ | $71.070 |
| 5+ | $62.190 |
| 10+ | $51.530 |
| 25+ | $46.200 |
| 50+ | $42.640 |
| 100+ | $39.800 |
Product Information
Product Overview
The QO series Miniature Circuit Breaker and Switch is available for surface, flush or DIN-rail mounted applications in one, two and three-pole constructions. QOU miniature circuit breakers are used for over-current protection and switching on both AC and DC electrical systems. QOU circuit breaker and switches measure 0.75-inch (19mm) wide per pole. Two- and three-pole circuit breaker is both equipped with an internal crossbar for common tripping of all poles. QOU switches are available in one-pole, 60A and two and three-pole, 60, 100 and 125A construction. Cases for QOU miniature circuit breaker and switch is constructed of a glass-reinforced insulating material that provides high dielectric strength. Current carrying components are isolated from the handle. The handle position indicates whether the circuit breaker is off, on or tripped.
- Provide a means to manually open a circuit
- Automatically open a circuit under overload or short-circuit conditions
- Common tripping of all poles
- Visi-Trip® trip indicator
- Lugs at both ends (cable-in/cable-out construction)
- Operate in any position
Applications
Commercial, Industrial
Technical Specifications
QO Series
1 Pole
240V
To Be Advised
20A
-
Bolt On
Technical Docs (3)
Alternatives for QOB120
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
