Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO360
Newark Part No.18C3003
Product RangeQO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.940 |
| 5+ | $260.300 |
| 10+ | $249.190 |
| 25+ | $239.670 |
| 50+ | $222.210 |
Price for:Each
Minimum: 3
Multiple: 3
$842.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO360
Newark Part No.18C3003
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating60A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCTo Be Advised
Technical Specifications
Product Range
QO Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
60A
Voltage Rating VDC
-
Circuit Breaker Mounting
Plug In
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate