Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO342MQ200RBCopy
Newark Part No.89H5795
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,314.340 |
| 3+ | $2,209.820 |
| 5+ | $2,150.100 |
| 10+ | $2,105.300 |
| 25+ | $2,015.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,314.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO342MQ200RBCopy
Newark Part No.89H5795
Product RangeQO Series
Technical Datasheet
Consumer Unit UsageBusbar
Enclosure MaterialGalvanized Steel
Supply Voltage240VAC
Current Rating200A
No. of Branch Circuits42Circuits
External Height1m
External Width375mm
External Depth-
Product RangeQO Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Busbar
Supply Voltage
240VAC
No. of Branch Circuits
42Circuits
External Width
375mm
Product Range
QO Series
Enclosure Material
Galvanized Steel
Current Rating
200A
External Height
1m
External Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
