Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO200TR
Newark Part No.80C4167
Product RangeQO Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO200TR
Newark Part No.80C4167
Product RangeQO Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max240V
Contact Current AC Max60A
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsUL
Product RangeQO Series
SVHCTo Be Advised
Product Overview
QO200TR is a QO, air conditioning, enclosed molded case switch weatherproof enclosure. Enclosed device is designed for reliability and safety. It provides an easy installation for residential and commercial air conditioning systems and other single phase applications. Certification is UL-listed.
- 60A current rating, 22kA, 240VAC interrupt rating, 1 phase number phase
- NEMA 3R outdoor enclosure rating, circuit breaker QO 2P compatibility
- Enclosed outdoor use, baked enamel gray surface finish
- 240VAC voltage rating
- 6.50inch height, 4.65inch width, 3.90inch depth
- 18 months warranty
- Ambient air temperature for operation is 40°C
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
60A
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
SVHC
To Be Advised
Contact Voltage AC Max
240V
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
-
Product Range
QO Series