Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB361HW
Newark Part No.80C3424
Product RangeQMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $931.880 |
| 3+ | $892.580 |
| 5+ | $853.290 |
| 10+ | $825.220 |
| 25+ | $780.310 |
Price for:Each
Minimum: 1
Multiple: 1
$931.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB361HW
Newark Part No.80C3424
Product RangeQMB Series
Technical Datasheet
Contact Configuration3PST
Fuse Size HeldClass R
No. of Fuses-
Contact Current AC Max30A
Contact Voltage AC Max600V
Switch Terminals-
No. of Poles3 Pole
Product RangeQMB Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
600V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class R
Contact Current AC Max
30A
Switch Terminals
-
Product Range
QMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
