Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB326MWCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C3411
Product RangeQMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,824.930 |
| 5+ | $8,475.200 |
| 10+ | $8,280.330 |
| 25+ | $8,048.700 |
| 50+ | $7,836.260 |
Price for:Each
Minimum: 1
Multiple: 1
$8,824.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB326MWCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C3411
Product RangeQMB Series
Technical Datasheet
Contact Configuration3PST
Fuse Size HeldClass H, Class K, Class R
No. of Fuses-
Contact Current AC Max600A
Contact Voltage AC Max240V
Switch Terminals-
No. of Poles3 Pole
Product RangeQMB Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
240V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class H, Class K, Class R
Contact Current AC Max
600A
Switch Terminals
-
Product Range
QMB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
