Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB325WT3Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C3408
Product RangeQMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,270.720 |
| 5+ | $4,101.470 |
| 10+ | $4,007.170 |
| 25+ | $3,895.070 |
| 50+ | $3,792.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4,270.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB325WT3Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C3408
Product RangeQMB Series
Technical Datasheet
Contact Configuration3PST
Fuse Size HeldClass R
No. of Fuses-
Contact Current AC Max400A
Contact Voltage AC Max240V
Switch Terminals-
No. of Poles3 Pole
Product RangeQMB Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
No. of Fuses
-
Contact Voltage AC Max
240V
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class R
Contact Current AC Max
400A
Switch Terminals
-
Product Range
QMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
