| Quantity | Price |
|---|---|
| 1+ | $383.240 |
Product Information
Product Overview
The QBL22125 from Square D By Schneider Electric is a PowerPact Q-frame two pole circuit breaker. It is used for overcurrent protection and switching on AC systems. This PowerPact Q-frame circuit breaker is rated for 240VAC and available with UL® listed interrupting rating is 10KA. This unit-mount circuit breaker is available with lugs on both ends for cabled applications or with mounting studs for bus-mounted applications. This circuit breaker may be mounted in individual enclosures, metering devices, panel boards or switchboards. The PowerPact Q-frame circuit breaker is a direct replacement for the Q2 Series device. Built-in accordance with UL 489 file E84905, CSA C22.2 No. 5-02 file E84905, ANCE NMX-J-266-ANCE-2002 and NEMA AB-1-1999 standard.
- Lugs on both ends
- Continuous current rating is 125A
- Impulse voltage is 6KV, rated insulation voltage is 750VAC
- Rated frequency range from 50Hz to 60Hz
- Contains individual thermal (overload) and magnetic (short circuit) sensing elements in each pole
- Fixed AC magnetic current is 1200A(hold), 2400A(trip)
Applications
Safety
Technical Specifications
PowerPact Q Series
2 Pole
240V
To Be Advised
125A
-
Unit Mount
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate