Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQBA222001Copy
Newark Part No.89H5567
Product RangePowerPact Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $418.960 |
Price for:Each
Minimum: 1
Multiple: 1
$418.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQBA222001Copy
Newark Part No.89H5567
Product RangePowerPact Q Series
Technical Datasheet
Product RangePowerPact Q Series
Current Rating200A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPlug On
SVHCTo Be Advised
Product Overview
The QBA222001 from Square D By Schneider Electric is a PowerPact Q-frame two pole circuit breaker. It is used for overcurrent protection and switching on AC systems. This PowerPact Q-frame circuit breaker is rated for 240VAC and available with UL® listed interrupting rating is 10KA. This I-Line circuit breaker is specifically designed for use in I-Line panel boards and switchboards. The PowerPact Q-frame circuit breaker is a direct replacement for the Q2 Series device. Built-in accordance with UL 489 file E84905, CSA C22.2 No. 5-02 file E84905, ANCE NMX-J-266-ANCE-2002 and NEMA AB-1-1999 standard.
- I-line shroud on ON (I) end
- Continuous current rating is 200A
- Impulse voltage is 6KV, rated insulation voltage is 750VAC
- Rated frequency range from 50Hz to 60Hz
- Contains individual thermal (overload) and magnetic (short circuit) sensing elements in each pole
- Fixed AC magnetic current is 1200A(hold), 2400A(trip)
Applications
Safety
Technical Specifications
Product Range
PowerPact Q Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
200A
Voltage Rating VDC
-
Circuit Breaker Mounting
Plug On
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
