Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoPQ3606GCopy
Newark Part No.83H5090
Product RangeI-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,718.780 |
| 3+ | $1,641.160 |
| 5+ | $1,596.810 |
| 10+ | $1,563.540 |
| 25+ | $1,497.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,718.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoPQ3606GCopy
Newark Part No.83H5090
Product RangeI-Line Series
Technical Datasheet
Consumer Unit Usage-
Enclosure Material-
Supply Voltage-
Current Rating60A
No. of Branch Circuits-
External Height-
External Width-
External Depth-
Product RangeI-Line Series
SVHCTo Be Advised
Product Overview
The PQ3606G is a 3-pole hook-swing mounting busway fusible Plug-in Unit, 4-wire with integral ground bus wiring.
- Floor-operable quick-make and quick-break function
- 600VAC Voltage rating
Applications
Consumer Electronics
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
-
No. of Branch Circuits
-
External Width
-
Product Range
I-Line Series
Enclosure Material
-
Current Rating
60A
External Height
-
External Depth
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
