Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLAT10124G
Newark Part No.73AC8776
Product RangeThalassa PLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,054.270 |
| 3+ | $1,967.640 |
| 5+ | $1,881.020 |
| 10+ | $1,819.140 |
| 25+ | $1,720.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2,054.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLAT10124G
Newark Part No.73AC8776
Product RangeThalassa PLA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric1m
External Width - Metric1.25m
External Depth - Metric420mm
IP RatingIP44
Body ColorGray
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial49.21"
External Depth - Imperial16.54"
Product RangeThalassa PLA Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1m
External Depth - Metric
420mm
Body Color
Gray
External Height - Imperial
39.37"
External Depth - Imperial
16.54"
SVHC
To Be Advised
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
1.25m
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
49.21"
Product Range
Thalassa PLA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
